Molex 6 Way Female Mini Connector to 6 Way Male Crimp Terminal Wire to Board Cable Assembly, 1 km

N
Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP1,280.03

(exc. VAT)

PHP1,433.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,280.03-
10 +PHP1,177.757%

*price indicative

RS Stock No.:
841-521
Mfr. Part No.:
2300326010
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable Assembly

Connector Type A

Mini Connector

Connector Type B

Crimp Terminal

Series

230032

Connector Gender A

Female

Connector Gender B

Male

Number of Contacts A

6

Number of Contacts B

6

Jacket Colour

Grey

Jacket Material

Polybutylene Terephthalate

Cable Length

1km

Voltage

60V dc

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex wiring harness provides a reliable connection featuring MiniCirc Female-to-MiniCirc Male connectors. This assembly, measuring 1000.00mm, is designed for efficient signal transmission across six circuits.

Dual-ended connector configuration ensures versatile connectivity

Constructed with overmolded assembly for enhanced durability

Brass metal with gold plating guarantees optimal electrical performance

Polybutylene Terephthalate (PBT) and Nylon resin provide superior resilience

Compatible with crimp or compression termination styles for user flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy