Molex 3 Way Female Mini Connector to 3 Way Male Crimp Terminal Wire to Board Cable Assembly, 1 km
- RS Stock No.:
- 841-517
- Mfr. Part No.:
- 2300323010
- Manufacturer:
- Molex
N
Get a bulk buy discount
Add 10 more to save PHP616.30
View bulk pricing optionsSubtotal (1 unit)*
PHP764.36
(exc. VAT)
PHP856.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP764.36 | - |
| 10 - 24 | PHP702.73 | PHP616.30 |
| 25 + | PHP634.15 | PHP3,255.25 |
*price indicative
- RS Stock No.:
- 841-517
- Mfr. Part No.:
- 2300323010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mini Connector | |
| Product Type | Wire to Board Cable Assembly | |
| Connector Type B | Crimp Terminal | |
| Series | 230032 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Jacket Colour | Yellow | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 1km | |
| Voltage | 60V dc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mini Connector | ||
Product Type Wire to Board Cable Assembly | ||
Connector Type B Crimp Terminal | ||
Series 230032 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Jacket Colour Yellow | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 1km | ||
Voltage 60V dc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex wiring harness is designed for MiniCirc connections, facilitating reliable signal transmission with robust construction for optimal performance in complex electrical applications.
1000.00mm length for versatile installation options
Supports up to 3.0A maximum current per contact
Overmolded assembly ensures durability and protection against environmental factors
Includes three circuits for efficient signal routing
Constructed with yellow resin for easy identification
Related links
- Molex 3 Way Female Mini Connector to 3 Way Female Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 2 Way Female Mini Connector to 2 Way Male Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 6 Way Female Mini Connector to 6 Way Male Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 4 Way Female Mini Connector to 4 Way Male Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 5 Way Female Mini Connector to 5 Way Male Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 2 Way Female Mini Connector to 2 Way Female Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 4 Way Female Mini Connector to 4 Way Female Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 5 Way Female Mini Connector to 5 Way Female Crimp Terminal Wire to Board Cable Assembly, 1 km
