Molex 2 Way Female Mini Connector to 2 Way Female Crimp Terminal Wire to Board Cable Assembly, 1 km
- RS Stock No.:
- 841-510
- Mfr. Part No.:
- 2300312010
- Manufacturer:
- Molex
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP703.25
(exc. VAT)
PHP787.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP703.25 |
| 10 - 24 | PHP647.46 |
| 25 + | PHP583.71 |
*price indicative
- RS Stock No.:
- 841-510
- Mfr. Part No.:
- 2300312010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable Assembly | |
| Connector Type A | Mini Connector | |
| Connector Type B | Crimp Terminal | |
| Series | 230031 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | Red | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 1km | |
| Voltage | 60V dc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable Assembly | ||
Connector Type A Mini Connector | ||
Connector Type B Crimp Terminal | ||
Series 230031 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour Red | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 1km | ||
Voltage 60V dc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex wiring harness is an overmolded assembly is designed for dual-ended connections. Its primary function is to facilitate seamless wire-to-board connections with a length of 1000.00mm and two circuits for reliable signal transmission.
Current capacity of 3.0A ensures robust performance in various applications
Voltage rating of 60V DC allows for versatile integration in electrical systems
Crimp or compression termination Interface style ensures secure and reliable connections
Constructed from polybutylene terephthalate (PBT) for superior durability
Red resin colour aids in identification for installations and repairs
Related links
- Molex 2 Way Female Mini Connector to 2 Way Male Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 3 Way Female Mini Connector to 3 Way Female Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 6 Way Female Mini Connector to 6 Way Female Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 4 Way Female Mini Connector to 4 Way Female Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 5 Way Female Mini Connector to 5 Way Female Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 2 Way Female Mini-Fit 300 mm
- Molex 2 Way Female Mini-Fit Max to 2 Way Female Crimp Terminal Wire to Board Cable Assembly, 600 mm
- Molex 2 Way Female Mini-Fit Max to 2 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
