Molex 6 Way Female Mini Connector to 6 Way Female Crimp Terminal Wire to Board Cable Assembly, 1 km
- RS Stock No.:
- 841-515
- Mfr. Part No.:
- 2300316010
- Manufacturer:
- Molex
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,501.28
(exc. VAT)
PHP1,681.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,501.28 |
| 10 + | PHP1,380.90 |
*price indicative
- RS Stock No.:
- 841-515
- Mfr. Part No.:
- 2300316010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable Assembly | |
| Connector Type A | Mini Connector | |
| Series | 230031 | |
| Connector Type B | Crimp Terminal | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Jacket Colour | Grey | |
| Cable Length | 1km | |
| Jacket Material | Polybutylene Terephthalate | |
| Voltage | 60V dc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable Assembly | ||
Connector Type A Mini Connector | ||
Series 230031 | ||
Connector Type B Crimp Terminal | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Jacket Colour Grey | ||
Cable Length 1km | ||
Jacket Material Polybutylene Terephthalate | ||
Voltage 60V dc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex wiring harness is designed for seamless connectivity in dual-ended applications, featuring MiniCirc connectors Ideal for intricate signal transmission and reliable performance across diverse environments.
Overmolded assembly enhances durability and protects critical connections
Maximum current capacity of 2.5A ensures efficient power transmission
1000.00mm cable length provides flexibility for various installation scenarios
Constructed with grey polybutylene terephthalate resin for superior performance
Brass metal with gold plating ensures reliable mating and termination
Compatible with MiniCirc socket connectors for effective component integration
Related links
- Molex 6 Way Female Mini Connector to 6 Way Male Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 2 Way Female Mini Connector to 2 Way Female Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 3 Way Female Mini Connector to 3 Way Female Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 4 Way Female Mini Connector to 4 Way Female Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 5 Way Female Mini Connector to 5 Way Female Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 2 Way Female Mini Connector to 2 Way Male Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 4 Way Female Mini Connector to 4 Way Male Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 5 Way Female Mini Connector to 5 Way Male Crimp Terminal Wire to Board Cable Assembly, 1 km
