Molex 5 Way Female Mini Connector to 5 Way Female Crimp Terminal Wire to Board Cable Assembly, 1 km
- RS Stock No.:
- 841-513
- Mfr. Part No.:
- 2300315010
- Manufacturer:
- Molex
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,012.78
(exc. VAT)
PHP1,134.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,012.78 |
| 10 + | PHP932.20 |
*price indicative
- RS Stock No.:
- 841-513
- Mfr. Part No.:
- 2300315010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable Assembly | |
| Connector Type A | Mini Connector | |
| Connector Type B | Crimp Terminal | |
| Series | 230031 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Jacket Colour | Green | |
| Cable Length | 1km | |
| Jacket Material | Polybutylene Terephthalate | |
| Voltage | 60V dc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable Assembly | ||
Connector Type A Mini Connector | ||
Connector Type B Crimp Terminal | ||
Series 230031 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Jacket Colour Green | ||
Cable Length 1km | ||
Jacket Material Polybutylene Terephthalate | ||
Voltage 60V dc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex wiring harness provides a reliable connection solution is designed for signal applications, featuring a dual-ended connector configuration and robust build quality to ensure performance in demanding environments.
Overmolded assembly ensures durability and protection against environmental factors
Constructed with high-quality materials, including brass and polybutylene terephthalate
Supports up to 3.0A current and a maximum voltage of 60V DC
Features dual female MiniCirc connectors for effective interfacing
Crimp or compression termination style facilitates easy installation
Robust green resin colour aids in identification and aesthetic consistency
Related links
- Molex 5 Way Female Mini Connector to 5 Way Male Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 2 Way Female Mini Connector to 2 Way Female Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 3 Way Female Mini Connector to 3 Way Female Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 4 Way Female Mini Connector to 4 Way Female Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 6 Way Female Mini Connector to 6 Way Female Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 2 Way Female Mini Connector to 2 Way Male Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 6 Way Female Mini Connector to 6 Way Male Crimp Terminal Wire to Board Cable Assembly, 1 km
- Molex 4 Way Female Mini Connector to 4 Way Male Crimp Terminal Wire to Board Cable Assembly, 1 km
