Molex 4 Way Female Mini Connector to 4 Way Male Crimp Terminal Wire to Board Cable Assembly, 1 km

N
Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP860.99

(exc. VAT)

PHP964.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP860.99-
10 - 24PHP835.163%
25 +PHP810.115%

*price indicative

RS Stock No.:
841-518
Mfr. Part No.:
2300324010
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable Assembly

Connector Type A

Mini Connector

Connector Type B

Crimp Terminal

Series

230032

Connector Gender A

Female

Connector Gender B

Male

Number of Contacts A

4

Number of Contacts B

4

Jacket Colour

Blue

Jacket Material

Polybutylene Terephthalate

Cable Length

1km

Voltage

60V dc

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex wiring harness is a precision-engineered interconnect solution is designed for seamless connectivity. It features dual ended connectors, providing an effective means for signal transmission between components in various electronic applications.

Current rating of 3.0A maximum per contact ensures reliable performance

Constructed with miniCirc connectors to facilitate versatile applications

Cable length of 1000.00mm offers ample reach for diverse installations

Available in blue resin for easy identification and improved aesthetics

Utilises crimp or compression termination Interface for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy