MEAN WELL, NSP-1000-60 Power Supply 72V, 1008 W 305V ac

N

This image is representative of the product range

Subtotal (1 unit)*

PHP17,618.30

(exc. VAT)

PHP19,732.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from February 15, 2027
  • Plus 4 unit(s) shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,618.30

*price indicative

RS Stock No.:
897-399
Mfr. Part No.:
NSP-1000-60
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Power Supply

Maximum Output Voltage

72V

Number of Outputs

1

Mount Type

Chassis Mount

Power

1008W

Minimum Operating Temperature

-40°C

SMPS Output Current

16.8A

Maximum Operating Temperature

85°C

Length

230mm

Width

127mm

Standards/Approvals

UL

Depth

41mm

Weight

1.4kg

Series

NSP-1000

Efficiency

94%

Maximum Input Voltage

305V ac

Hazardous Area Certification

No

Minimum Input Voltage

85V ac

Output Current

16.8A

COO (Country of Origin):
CH
The MEAN WELL power supply designed for various industrial applications, ensuring high efficiency and performance during operation. Its Compact design allows for easy installation in confined spaces, making it suitable for diverse settings.

Offers an adjustable output voltage range from 54V to 72V

Delivers a Peak power capability of 2000W for short durations

Achieves a high efficiency rate of up to 94%

Equipped with multiple safety certifications for robust performance

Includes overload and short circuit protections for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy