MEAN WELL, NSP-1000-15 Power Supply 19V, 1000.5 W 305V ac

N

This image is representative of the product range

Subtotal (1 unit)*

PHP17,618.30

(exc. VAT)

PHP19,732.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,618.30

*price indicative

RS Stock No.:
897-394
Mfr. Part No.:
NSP-1000-15
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Power Supply

Maximum Output Voltage

19V

Number of Outputs

1

Mount Type

Chassis Mount

Power

1000.5W

SMPS Output Current

66.7A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Depth

41mm

Weight

1.4kg

Standards/Approvals

UL

Width

127mm

Length

230mm

Series

NSP-1000

Maximum Input Voltage

305V ac

Efficiency

93%

Hazardous Area Certification

No

Minimum Input Voltage

85V ac

Output Current

66.7A

The MEAN WELL power supply designed for stability and efficiency. It operates at 1000 watts, providing reliable power for various demanding applications.

Input voltage range of 85 ∼ 305Vac

High efficiency of up to 93% at 115Vac

Built-in intelligent fan speed control for optimal cooling

Constant current limiting for overload protection

Programmable output voltage ranging from 15V to 19V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy