MEAN WELL, NSP-1000-48 Power Supply 55V, 1008 W 305V ac

N

This image is representative of the product range

Subtotal (1 unit)*

PHP17,618.30

(exc. VAT)

PHP19,732.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 23, 2026
  • Plus 2 unit(s) shipping from February 15, 2027
  • Plus 2 unit(s) shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,618.30

*price indicative

RS Stock No.:
897-398
Mfr. Part No.:
NSP-1000-48
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Power Supply

Maximum Output Voltage

55V

Number of Outputs

1

Mount Type

Chassis Mount

Power

1008W

SMPS Output Current

21A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Depth

41mm

Weight

1.4kg

Standards/Approvals

UL

Width

127mm

Length

230mm

Efficiency

94%

Maximum Input Voltage

305V ac

Series

NSP-1000

Hazardous Area Certification

No

Output Current

21A

Minimum Input Voltage

85V ac

COO (Country of Origin):
CH
The MEAN WELL power supply is a high reliable enclosed type solution designed for a wide range of industrial applications, providing efficient AC to DC conversion and robust performance in demanding environments.

1000W output with a wide input voltage range of 85 ∼ 305Vac

High efficiency of up to 94%, ensuring lower energy consumption

Built-in Active current sharing function for parallel operation

Programmable output voltage and current for tailored applications

Wide operating temperature range from -40 to +85°C, suitable for harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy