MEAN WELL, NSP-1000-36 Power Supply 43.2V, 999 W 305V ac
- RS Stock No.:
- 897-397
- Mfr. Part No.:
- NSP-1000-36
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Subtotal (1 unit)*
PHP17,618.30
(exc. VAT)
PHP19,732.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from March 15, 2027
- Plus 2 unit(s) shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,618.30 |
*price indicative
- RS Stock No.:
- 897-397
- Mfr. Part No.:
- NSP-1000-36
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 43.2V | |
| Number of Outputs | 1 | |
| Mount Type | Chassis Mount | |
| Power | 999W | |
| SMPS Output Current | 27.8A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Weight | 1.4kg | |
| Depth | 41mm | |
| Standards/Approvals | UL | |
| Width | 127mm | |
| Length | 230mm | |
| Series | NSP-1000 | |
| Efficiency | 93.5% | |
| Maximum Input Voltage | 305V ac | |
| Output Current | 27.8A | |
| Minimum Input Voltage | 85V ac | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Power Supply | ||
Maximum Output Voltage 43.2V | ||
Number of Outputs 1 | ||
Mount Type Chassis Mount | ||
Power 999W | ||
SMPS Output Current 27.8A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Weight 1.4kg | ||
Depth 41mm | ||
Standards/Approvals UL | ||
Width 127mm | ||
Length 230mm | ||
Series NSP-1000 | ||
Efficiency 93.5% | ||
Maximum Input Voltage 305V ac | ||
Output Current 27.8A | ||
Minimum Input Voltage 85V ac | ||
Hazardous Area Certification No | ||
The MEAN WELL power supply is a high-reliable AC/DC unit designed to deliver stable performance for various industrial applications, ensuring optimal power management in demanding environments.
Compact size enables better space utilisation for system installations
Programmable output voltage allows adjustment to meet specific requirements
High efficiency rating of up to 94% improves energy savings
Remote control functionality provides flexibility in management and operation
Built-in Active current sharing enhances parallel operation up to four units
