MEAN WELL, NSP-1000-12 Power Supply 14.4V, 1000.8 W 305V ac
- RS Stock No.:
- 897-393
- Mfr. Part No.:
- NSP-1000-12
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Subtotal (1 unit)*
PHP17,618.30
(exc. VAT)
PHP19,732.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,618.30 |
*price indicative
- RS Stock No.:
- 897-393
- Mfr. Part No.:
- NSP-1000-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 14.4V | |
| Number of Outputs | 1 | |
| Mount Type | Chassis Mount | |
| Power | 1000.8W | |
| SMPS Output Current | 83.4A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 41mm | |
| Weight | 1.4kg | |
| Width | 127mm | |
| Standards/Approvals | UL | |
| Length | 230mm | |
| Maximum Input Voltage | 305V ac | |
| Efficiency | 92% | |
| Series | NSP-1000 | |
| Hazardous Area Certification | No | |
| Output Current | 83.4A | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Power Supply | ||
Maximum Output Voltage 14.4V | ||
Number of Outputs 1 | ||
Mount Type Chassis Mount | ||
Power 1000.8W | ||
SMPS Output Current 83.4A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 41mm | ||
Weight 1.4kg | ||
Width 127mm | ||
Standards/Approvals UL | ||
Length 230mm | ||
Maximum Input Voltage 305V ac | ||
Efficiency 92% | ||
Series NSP-1000 | ||
Hazardous Area Certification No | ||
Output Current 83.4A | ||
Minimum Input Voltage 85V ac | ||
The MEAN WELL power supply offers reliable performance for various industrial applications. Its 1000W capacity ensures efficient power conversion and stability, making it an essential component for demanding environments.
Features a wide input voltage range of 85 ∼ 305Vac
Delivers Peak power capability of 2000W for short durations
Includes built-in intelligent fan speed control for optimal cooling
Features output voltage programming functionality for tailored applications
Offers compliance with multiple international safety standards
