MEAN WELL, NSP-1000-24 Power Supply 28.8V, 1000.8 W 305V ac
- RS Stock No.:
- 897-395
- Mfr. Part No.:
- NSP-1000-24
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Subtotal (1 unit)*
PHP17,618.30
(exc. VAT)
PHP19,732.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
- Plus 4 unit(s) shipping from March 01, 2027
- Plus 3 unit(s) shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,618.30 |
*price indicative
- RS Stock No.:
- 897-395
- Mfr. Part No.:
- NSP-1000-24
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 28.8V | |
| Number of Outputs | 1 | |
| Mount Type | Chassis Mount | |
| Power | 1000.8W | |
| SMPS Output Current | 41.7A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Weight | 1.4kg | |
| Depth | 41mm | |
| Length | 230mm | |
| Width | 127mm | |
| Standards/Approvals | UL | |
| Efficiency | 93.5% | |
| Series | NSP-1000 | |
| Maximum Input Voltage | 305V ac | |
| Output Current | 41.7A | |
| Minimum Input Voltage | 85V ac | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Power Supply | ||
Maximum Output Voltage 28.8V | ||
Number of Outputs 1 | ||
Mount Type Chassis Mount | ||
Power 1000.8W | ||
SMPS Output Current 41.7A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Weight 1.4kg | ||
Depth 41mm | ||
Length 230mm | ||
Width 127mm | ||
Standards/Approvals UL | ||
Efficiency 93.5% | ||
Series NSP-1000 | ||
Maximum Input Voltage 305V ac | ||
Output Current 41.7A | ||
Minimum Input Voltage 85V ac | ||
Hazardous Area Certification No | ||
The MEAN WELL power supply provides a robust output of 1000W, designed for versatile multi-industrial applications, ensuring efficiency and stability in performance.
Offers an adjustable output voltage range from 21.6 to 28.8V
Delivers Peak power capabilities of 2000W for short durations
Features a wide input voltage range of 85 to 305Vac
Exhibits high efficiency levels, reaching up to 93.5%
Includes extensive safety certifications for reliable operation
Utilises Advanced components for enhanced lifespan and durability
