MEAN WELL, NSP-750-24 Power Supply Input 85V ac to 305V ac, NSP-750

This image is representative of the product range

Subtotal (1 unit)*

PHP10,860.22

(exc. VAT)

PHP12,163.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,860.22

*price indicative

RS Stock No.:
765-244
Mfr. Part No.:
NSP-750-24
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Power Supply

MTBF

1047.1kH

Maximum Operating Temperature

85°C

Length

199mm

Standards/Approvals

IEC/EN/UL 62368-1

Width

105mm

Depth

41mm

Maximum Input Voltage

305V ac

Series

NSP-750

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN
The MEAN WELL AC/DC power supply delivers reliable performance across various industrial applications, offering robust specifications that ensure efficient energy management and stability for critical systems.

Wide input voltage range of 85 to 305Vac enhances compatibility with global electrical systems

High efficiency up to 94% minimises energy loss and reduces operational costs

Compact dimensions allow for easy installation in space-constrained settings

Constant current limiting protection ensures robust operation under overload conditions

Low no-load power consumption contributes to energy savings in standby mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy