MEAN WELL, NSP-750-5 AC/DC Power Supply Input 85V ac to 305V ac, NSP-750

This image is representative of the product range

Subtotal (1 unit)*

PHP13,461.02

(exc. VAT)

PHP15,076.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,461.02

*price indicative

RS Stock No.:
765-249
Mfr. Part No.:
NSP-750-5
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Power Supply

MTBF

1047.1kH

Maximum Operating Temperature

70°C

Width

105mm

Depth

41mm

Length

199mm

Standards/Approvals

IEC62368-1

Maximum Input Voltage

305V ac

Series

NSP-750

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN
The MEAN WELL Power supply is a 750W AC/DC unit designed for high reliability in multi-industrial applications. It efficiently converts power while meeting rigorous safety and performance standards.

High efficiency of up to 90% for energy saving and low heat generation

Compact dimensions of 199mm x 105mm x 41mm facilitate easy integration

Remote sensing compensates for voltage drops up to 0.3V for enhanced performance

Multiple protective functions including short circuit, overload, and over voltage ensure operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy