MEAN WELL, NSP-750-36 AC/DC Power Supply Input 85V ac to 305V ac, NSP-750
- RS Stock No.:
- 765-247
- Mfr. Part No.:
- NSP-750-36
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
PHP13,461.02
(exc. VAT)
PHP15,076.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,461.02 |
*price indicative
- RS Stock No.:
- 765-247
- Mfr. Part No.:
- NSP-750-36
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Power Supply | |
| MTBF | 1047.1h | |
| Maximum Operating Temperature | 85°C | |
| Length | 199mm | |
| Standards/Approvals | IEC/EN 62368-1 | |
| Width | 105mm | |
| Depth | 41mm | |
| Maximum Input Voltage | 305V ac | |
| Series | NSP-750 | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Power Supply | ||
MTBF 1047.1h | ||
Maximum Operating Temperature 85°C | ||
Length 199mm | ||
Standards/Approvals IEC/EN 62368-1 | ||
Width 105mm | ||
Depth 41mm | ||
Maximum Input Voltage 305V ac | ||
Series NSP-750 | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- CN
The MEAN WELL AC/DC power supply delivers reliable performance across various industrial applications, offering robust specifications that ensure efficient energy management and stability for critical systems.
Operates with a wide input voltage range of 85 to 305Vac
Delivers a stable output voltage of 36V at a rated current of 20.9A
Features a high efficiency rate of up to 95%, maximising energy savings
Includes comprehensive safety protections against short circuit and overload
Utilises remote sensing to compensate for voltage drop in load wiring
