MEAN WELL, NSP-750-15 AC/DC Power Supply Input 85V ac to 305V ac, NSP-750

Subtotal (1 unit)*

PHP10,860.22

(exc. VAT)

PHP12,163.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,860.22

*price indicative

RS Stock No.:
765-243
Mfr. Part No.:
NSP-750-15
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Power Supply

MTBF

1047.1kH

Maximum Operating Temperature

85°C

Width

105mm

Standards/Approvals

IEC62477-1

Length

199mm

Depth

41mm

Series

NSP-750

Maximum Input Voltage

305V ac

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN
The MEAN WELL Power supply is a 750W AC/DC unit designed for high reliability across multiple industries. It utilises PFC technology to enhance efficiency and stability in demanding applications.

Operating temperature range from -40°C to +85°C for versatile applications

High efficiency up to 94% maximises energy savings

Multiple certifications guarantee compliance with global safety standards

Compact design allows for space-saving installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy