MEAN WELL, NSP-750-48 AC/DC Power Supply Input 85V ac to 305V ac, NSP-750
- RS Stock No.:
- 765-248
- Mfr. Part No.:
- NSP-750-48
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
PHP10,860.22
(exc. VAT)
PHP12,163.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,860.22 |
*price indicative
- RS Stock No.:
- 765-248
- Mfr. Part No.:
- NSP-750-48
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Power Supply | |
| MTBF | 1047.1h | |
| Maximum Operating Temperature | 85°C | |
| Length | 199mm | |
| Width | 105mm | |
| Standards/Approvals | IEC60601-1 | |
| Depth | 41mm | |
| Series | NSP-750 | |
| Maximum Input Voltage | 305V ac | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Power Supply | ||
MTBF 1047.1h | ||
Maximum Operating Temperature 85°C | ||
Length 199mm | ||
Width 105mm | ||
Standards/Approvals IEC60601-1 | ||
Depth 41mm | ||
Series NSP-750 | ||
Maximum Input Voltage 305V ac | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- CN
The MEAN WELL Power supply is a reliable AC/DC unit designed for versatile industrial applications, capable of delivering up to 750W of power with excellent efficiency and stability.
High efficiency rating of up to 95% minimises energy consumption and operational costs
Compact form factor of 199mm x 105mm x 41mm allows for easy integration into space-constrained environments
Wide operating temperature range from -40 to +85°C supports diverse application requirements
