MEAN WELL, NSP-75-48 AC/DC Power Supply Input 85V ac to 305V ac, NSP-75
- RS Stock No.:
- 765-257
- Mfr. Part No.:
- NSP-75-48
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
PHP2,307.67
(exc. VAT)
PHP2,584.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,307.67 |
*price indicative
- RS Stock No.:
- 765-257
- Mfr. Part No.:
- NSP-75-48
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Power Supply | |
| MTBF | 2163.5kH | |
| Maximum Operating Temperature | 85°C | |
| Width | 97mm | |
| Depth | 30mm | |
| Length | 99mm | |
| Standards/Approvals | IEC62368-1 | |
| Maximum Input Voltage | 305V ac | |
| Series | NSP-75 | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Power Supply | ||
MTBF 2163.5kH | ||
Maximum Operating Temperature 85°C | ||
Width 97mm | ||
Depth 30mm | ||
Length 99mm | ||
Standards/Approvals IEC62368-1 | ||
Maximum Input Voltage 305V ac | ||
Series NSP-75 | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- CN
The MEAN WELL Power supply offers a reliable 75W AC/DC solution, designed to ensure high performance in multi-industry applications while maintaining a Compact size for efficient space utilisation.
Wide input voltage range of 85 to 305Vac and 120 to 431Vdc
High efficiency rating of up to 92% for energy savings
Built-in protections against overload, short circuit, and overvoltage
Operating temperature range from -40 to +85℃ ensures versatile use
