MEAN WELL, NSP-75-15 AC/DC Power Supply Input 85V ac to 305V ac, NSP-75
- RS Stock No.:
- 765-253
- Mfr. Part No.:
- NSP-75-15
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
PHP2,321.59
(exc. VAT)
PHP2,600.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from March 22, 2027
- Plus 5 unit(s) shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,321.59 |
*price indicative
- RS Stock No.:
- 765-253
- Mfr. Part No.:
- NSP-75-15
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Power Supply | |
| MTBF | 2163.5h | |
| Maximum Operating Temperature | 85°C | |
| Depth | 30mm | |
| Width | 97mm | |
| Standards/Approvals | UL62368-1 | |
| Length | 99mm | |
| Maximum Input Voltage | 305V ac | |
| Series | NSP-75 | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Power Supply | ||
MTBF 2163.5h | ||
Maximum Operating Temperature 85°C | ||
Depth 30mm | ||
Width 97mm | ||
Standards/Approvals UL62368-1 | ||
Length 99mm | ||
Maximum Input Voltage 305V ac | ||
Series NSP-75 | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- CN
The MEAN WELL Power supply is designed for diverse industrial applications, providing reliable AC/DC power conversion with a high efficiency rating, Ideal for complex systems requiring performance stability.
Provides a stable 15V output with a rated current of 5A
Operates efficiently with a typical efficiency rate of 92%
Features overload protection to safeguard connected devices
Equipped with remote control capabilities for added operational flexibility
Complies with multiple safety and EMC standards for enhanced reliability
