MEAN WELL, NSP-75-5 Power Supply Input 85V ac to 305V ac, NSP-75

Subtotal (1 unit)*

PHP1,869.86

(exc. VAT)

PHP2,094.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from March 15, 2027
  • Plus 8 unit(s) shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,869.86

*price indicative

RS Stock No.:
765-258
Mfr. Part No.:
NSP-75-5
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Power Supply

MTBF

2163.5h

Maximum Operating Temperature

85°C

Standards/Approvals

UL61010-1

Width

97mm

Length

99mm

Depth

30mm

Maximum Input Voltage

305V ac

Series

NSP-75

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN
The MEAN WELL Power supply delivers a reliable AC/DC conversion for various applications, designed specifically for high-efficiency and robust performance across multiple industries. Its Compact design ensures optimal space utilisation in installations.

High efficiency of up to 92% reduces energy consumption and operational costs

Low no-load power consumption enhances energy savings

Multiple safety certifications ensure compliance with global standards

Built-in overload, overvoltage, and overtemperature protections ensure reliability

Remote control functionality allows for convenient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy