MEAN WELL, NSP-75-27 Power Supply Input 85V ac to 305V ac, NSP-75

This image is representative of the product range

Subtotal (1 unit)*

PHP1,922.90

(exc. VAT)

PHP2,153.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,922.90

*price indicative

RS Stock No.:
765-255
Mfr. Part No.:
NSP-75-27
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Power Supply

MTBF

2163.5kH

Maximum Operating Temperature

85°C

Standards/Approvals

UL62368-1

Width

97mm

Depth

30mm

Length

99mm

Maximum Input Voltage

305V ac

Series

NSP-75

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN
The MEAN WELL Power supply is a high-reliable device designed for diverse industrial applications, offering a robust solution for efficient power needs.

Operates efficiently with a wide input voltage range of 85 to 305Vac

Delivers a dependable output of 27V with a rated current of 2.8A

Features a low no-load power consumption below 0.5W

Includes comprehensive protection functions, including short circuit and overload protections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy