MEAN WELL, NSP-200-27 Power Supply Input 85V ac to 305V ac, NSP-200

This image is representative of the product range

Subtotal (1 unit)*

PHP3,276.14

(exc. VAT)

PHP3,669.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP3,276.14

*price indicative

RS Stock No.:
765-216
Mfr. Part No.:
NSP-200-27
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Power Supply

MTBF

1775.2kH

Maximum Operating Temperature

85°C

Length

159mm

Width

97mm

Depth

30mm

Standards/Approvals

IEC62368-1

Series

NSP-200

Maximum Input Voltage

305V ac

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN
The MEAN WELL Power supply delivers efficient 200W AC/DC conversion for varied industrial applications, ensuring high reliability and suitable operation in diverse environments. Its Compact design makes it Ideal for space-constrained installations.

High efficiency rating of up to 94.5% enhances energy-saving

Designed to operate in ambient temperatures from -40 to +85°C

Incorporates multiple safety standards, including CB and UL certifications

Fanless design minimises noise in sensitive environments

Remote sense capability compensates for voltage drop in wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy