MEAN WELL, NSP-200-36 AC/DC Power Supply Input 85V ac to 305V ac, NSP-200

This image is representative of the product range

Subtotal (1 unit)*

PHP2,568.85

(exc. VAT)

PHP2,877.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,568.85

*price indicative

RS Stock No.:
765-217
Mfr. Part No.:
NSP-200-36
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Power Supply

MTBF

1775.2kH

Maximum Operating Temperature

85°C

Width

97mm

Standards/Approvals

UL62368-1

Depth

30mm

Length

159mm

Series

NSP-200

Maximum Input Voltage

305V ac

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN
The MEAN WELL Power supply offers a reliable, high-performance solution for various industrial applications, delivering 36V output with 5.6A rated current, ensuring stability and efficiency for demanding conditions.

95% efficiency ensures reduced power consumption and lower operational costs

Built-in protections prevent short circuit, overload, and overvoltage hazards

Fanless design enables quiet operation while maintaining performance

Compact dimensions facilitate integration into space-constrained environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy