MEAN WELL, NSP-200-60 Power Supply Input 85V ac to 305V ac, NSP-200
- RS Stock No.:
- 765-221
- Mfr. Part No.:
- NSP-200-60
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP3,276.14
(exc. VAT)
PHP3,669.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,276.14 |
*price indicative
- RS Stock No.:
- 765-221
- Mfr. Part No.:
- NSP-200-60
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Power Supply | |
| MTBF | 1775.2kH | |
| Maximum Operating Temperature | 85°C | |
| Depth | 30mm | |
| Standards/Approvals | UL62368-1 | |
| Length | 159mm | |
| Width | 97mm | |
| Series | NSP-200 | |
| Maximum Input Voltage | 305V ac | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Power Supply | ||
MTBF 1775.2kH | ||
Maximum Operating Temperature 85°C | ||
Depth 30mm | ||
Standards/Approvals UL62368-1 | ||
Length 159mm | ||
Width 97mm | ||
Series NSP-200 | ||
Maximum Input Voltage 305V ac | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- CN
The MEAN WELL Power supply is a high-reliability enclosed type designed for multi-industries, providing AC/DC conversion at 200 watts. It offers exceptional efficiency and Compact dimensions suitable for varied applications.
Provides an output voltage range of 54V to 72V
Delivers up to 3.36A rated current, ensuring sufficient power for demanding applications
Features low no-load power consumption of less than 0.5W for energy efficiency
Offers overload protection with hiccup mode for safety during faults
