MEAN WELL, NSP-200-48 Power Supply Input 85V ac to 305V ac, NSP-200
- RS Stock No.:
- 765-219
- Mfr. Part No.:
- NSP-200-48
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
PHP3,276.14
(exc. VAT)
PHP3,669.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP3,276.14 |
*price indicative
- RS Stock No.:
- 765-219
- Mfr. Part No.:
- NSP-200-48
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Power Supply | |
| MTBF | 1775.2h | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL61010-1 | |
| Width | 97mm | |
| Depth | 30mm | |
| Length | 159mm | |
| Maximum Input Voltage | 305V ac | |
| Series | NSP-200 | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Power Supply | ||
MTBF 1775.2h | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL61010-1 | ||
Width 97mm | ||
Depth 30mm | ||
Length 159mm | ||
Maximum Input Voltage 305V ac | ||
Series NSP-200 | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- CN
The MEAN WELL Power supply is engineered for high reliability across multiple industries, providing 200W AC/DC power with excellent functionality and a Compact size for optimal space utilisation in system installations.
Peak power capability allows for transient handling up to 400W
High efficiency rating, exceeding 94.5%, reduces energy consumption
Wide operating temperature range from -40°C to +85°C suits diverse environments
Remote control features enhance usability in various applications
