MEAN WELL, NSP-200-15 Switching Power Supply Input 85V ac to 305V ac, NSP-200

Subtotal (1 unit)*

PHP3,276.14

(exc. VAT)

PHP3,669.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,276.14

*price indicative

RS Stock No.:
765-281
Mfr. Part No.:
NSP-200-15
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switching Power Supply

MTBF

1775.2kH

Maximum Operating Temperature

85°C

Depth

30mm

Width

97mm

Standards/Approvals

UL

Length

159mm

Maximum Input Voltage

305V ac

Series

NSP-200

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN
The MEAN WELL Power supply designed for high reliability and efficiency in diverse applications. It converts AC to DC with a guaranteed output voltage, catering specifically to comprehensive industrial needs.

Operates within an input voltage range of 85 to 305Vac

Delivers a rated output voltage of 15V and a rated current of 13.4A

Achieves efficiency levels up to 94.5% for reduced energy consumption

Includes overvoltage and overload protection features to safeguard devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy