MEAN WELL, NSP-200-24 Switching Power Supply Input 85V ac to 305V ac, NSP-200
- RS Stock No.:
- 765-282
- Mfr. Part No.:
- NSP-200-24
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
PHP3,276.14
(exc. VAT)
PHP3,669.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,276.14 |
*price indicative
- RS Stock No.:
- 765-282
- Mfr. Part No.:
- NSP-200-24
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Switching Power Supply | |
| MTBF | 1775.2kH | |
| Maximum Operating Temperature | 85°C | |
| Width | 97mm | |
| Standards/Approvals | UL | |
| Depth | 30mm | |
| Length | 159mm | |
| Series | NSP-200 | |
| Maximum Input Voltage | 305V ac | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Switching Power Supply | ||
MTBF 1775.2kH | ||
Maximum Operating Temperature 85°C | ||
Width 97mm | ||
Standards/Approvals UL | ||
Depth 30mm | ||
Length 159mm | ||
Series NSP-200 | ||
Maximum Input Voltage 305V ac | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- CN
The MEAN WELL Power supply designed for high reliability and efficiency in diverse applications. It converts AC to DC with a guaranteed output voltage, catering specifically to comprehensive industrial needs.
Compact design measures 159mm x 97mm x 30mm, facilitating easy installation in tight spaces
Built-in remote control capability allows for flexible operational management
Meets numerous safety standards including CB, UL, and IEC certifications
Low no-load power consumption contributes to energy savings
Wide operating temperature range from -40 to +85°C, suitable for challenging environments
