MEAN WELL, NSP-200-7.5 AC/DC Power Supply Input 85V ac to 305V ac, NSP-200
- RS Stock No.:
- 765-222
- Mfr. Part No.:
- NSP-200-7.5
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
PHP3,276.14
(exc. VAT)
PHP3,669.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,276.14 |
*price indicative
- RS Stock No.:
- 765-222
- Mfr. Part No.:
- NSP-200-7.5
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Power Supply | |
| MTBF | 1775.2h | |
| Maximum Operating Temperature | 85°C | |
| Length | 159mm | |
| Standards/Approvals | IEC61558-1/-2-16 | |
| Depth | 30mm | |
| Width | 97mm | |
| Maximum Input Voltage | 305V ac | |
| Series | NSP-200 | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Power Supply | ||
MTBF 1775.2h | ||
Maximum Operating Temperature 85°C | ||
Length 159mm | ||
Standards/Approvals IEC61558-1/-2-16 | ||
Depth 30mm | ||
Width 97mm | ||
Maximum Input Voltage 305V ac | ||
Series NSP-200 | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- CN
The MEAN WELL Power supply is a high-reliable, enclosed AC/DC unit designed for multiple industrial applications, providing efficient power conversion with Compact dimensions and Advanced protective features.
Rated output voltage of 7.5V delivers stable power across applications
Efficiency reaches up to 93.5%, optimising energy use
Covers a wide input voltage range of 85 to 305Vac for global compatibility
Built-in protections enhance safety, including short circuit and overload features
Compact dimensions enable easier integration into various environments
