MEAN WELL, NSP-200-5 AC/DC Power Supply Input 85V ac to 305V ac, NSP-200

This image is representative of the product range

Subtotal (1 unit)*

PHP3,276.14

(exc. VAT)

PHP3,669.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,276.14

*price indicative

RS Stock No.:
765-220
Mfr. Part No.:
NSP-200-5
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Power Supply

MTBF

1775.2kH

Maximum Operating Temperature

85°C

Length

159mm

Width

97mm

Depth

30mm

Standards/Approvals

UL

Maximum Input Voltage

305V ac

Series

NSP-200

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN
The MEAN WELL Power supply delivers 5V DC output with high efficiency. Designed for reliability across multiple industrial sectors, it ensures stable performance even in various demanding applications.

Delivers 5V output with a rated current of 40A for substantial power needs

Efficiency reaches up to 92%, aiding in energy conservation

Short circuit protection and constant current limiting features ensure safety

Compact size optimises space in installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy