MEAN WELL, NSP-75-24 AC/DC Power Supply Input 85V ac to 305V ac, NSP-75

This image is representative of the product range

Subtotal (1 unit)*

PHP2,321.59

(exc. VAT)

PHP2,600.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from November 20, 2026
  • Plus 2 unit(s) shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,321.59

*price indicative

RS Stock No.:
765-254
Mfr. Part No.:
NSP-75-24
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Power Supply

MTBF

2163.5kH

Maximum Operating Temperature

85°C

Length

99mm

Depth

30mm

Standards/Approvals

UL62368-1

Width

97mm

Maximum Input Voltage

305V ac

Series

NSP-75

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN
The MEAN WELL Power supply provides a reliable, high-efficiency solution for diverse industrial applications, delivering stable output voltage and tailored capabilities to meet specific user needs.

Delivers a DC output voltage of 24V with rated current of 3.2A

Features a robust current range accommodating up to 3.2A for maximum versatility

Achieves power efficiency of up to 90.5%, minimising energy loss

Operates under wide input voltage range from 85 to 305Vac

Includes comprehensive protection with short circuit, overload and over-temperature safeguards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy