MEAN WELL, NSP-320-5 Switching Power Supply Input 85V ac to 305V ac, NSP-320
- RS Stock No.:
- 765-231
- Mfr. Part No.:
- NSP-320-5
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
PHP4,219.46
(exc. VAT)
PHP4,725.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,219.46 |
*price indicative
- RS Stock No.:
- 765-231
- Mfr. Part No.:
- NSP-320-5
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Switching Power Supply | |
| MTBF | 1699.1kH | |
| Maximum Operating Temperature | 85°C | |
| Width | 99mm | |
| Length | 179mm | |
| Depth | 30mm | |
| Standards/Approvals | UL | |
| Series | NSP-320 | |
| Maximum Input Voltage | 305V ac | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Switching Power Supply | ||
MTBF 1699.1kH | ||
Maximum Operating Temperature 85°C | ||
Width 99mm | ||
Length 179mm | ||
Depth 30mm | ||
Standards/Approvals UL | ||
Series NSP-320 | ||
Maximum Input Voltage 305V ac | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- CN
The MEAN WELL Power supply delivers high reliability and efficiency in an enclosed design, Ideal for industrial automation and various applications requiring stable power output.
Compact size of 179mm x 99mm x 30mm for versatile installation
High efficiency up to 93.5%, ensuring low energy consumption
Wide input voltage range from 85 to 305Vac for global compatibility
Built-in remote sensing compensates for voltage drops up to 0.3V
Complies with multiple safety and EMC standards for peace of mind
