MEAN WELL, NSP-320-7.5 Switching Power Supply Input 85V ac to 305V ac, NSP-320
- RS Stock No.:
- 765-233
- Mfr. Part No.:
- NSP-320-7.5
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP4,219.46
(exc. VAT)
PHP4,725.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from February 01, 2027
- Plus 3 unit(s) shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,219.46 |
*price indicative
- RS Stock No.:
- 765-233
- Mfr. Part No.:
- NSP-320-7.5
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Switching Power Supply | |
| MTBF | 1699.1kH | |
| Maximum Operating Temperature | 85°C | |
| Length | 179mm | |
| Depth | 30mm | |
| Width | 99mm | |
| Standards/Approvals | UL | |
| Maximum Input Voltage | 305V ac | |
| Series | NSP-320 | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Switching Power Supply | ||
MTBF 1699.1kH | ||
Maximum Operating Temperature 85°C | ||
Length 179mm | ||
Depth 30mm | ||
Width 99mm | ||
Standards/Approvals UL | ||
Maximum Input Voltage 305V ac | ||
Series NSP-320 | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- CN
The MEAN WELL Compact power supply offers efficient AC/DC conversion and is designed for extensive applications across various industries. Its robust features ensure reliable performance under demanding conditions, making it an Ideal choice for industrial automation and control systems.
High efficiency rating of up to 93.5%, optimising energy use
Wide input voltage range of 85 to 305Vac supports global operations
Built-in protections for overload, short circuit, and overvoltage enhance safety
Low no load power consumption of under 0.3W contributes to energy savings
