MEAN WELL, NSP-320-27 Switching Power Supply Input 85V ac to 305V ac, NSP-320
- RS Stock No.:
- 765-227
- Mfr. Part No.:
- NSP-320-27
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP3,835.87
(exc. VAT)
PHP4,296.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,835.87 |
*price indicative
- RS Stock No.:
- 765-227
- Mfr. Part No.:
- NSP-320-27
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Switching Power Supply | |
| MTBF | 1699.1kH | |
| Maximum Operating Temperature | 85°C | |
| Depth | 30mm | |
| Length | 179mm | |
| Width | 99mm | |
| Standards/Approvals | UL | |
| Series | NSP-320 | |
| Maximum Input Voltage | 305V ac | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Switching Power Supply | ||
MTBF 1699.1kH | ||
Maximum Operating Temperature 85°C | ||
Depth 30mm | ||
Length 179mm | ||
Width 99mm | ||
Standards/Approvals UL | ||
Series NSP-320 | ||
Maximum Input Voltage 305V ac | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- CN
The MEAN WELL Power supply is a reliable 320W AC/DC solution, designed for multi-industry applications, offering superb efficiency and a Compact design to maximise space utilisation in various system installations.
Delivers 320W output power with high efficiency up to 93.5%
Provides a wide operating temperature range from -40°C to +85°C
Includes built-in protections for overload, over voltage, and short circuit
Compact size facilitates easy installation within limited spaces
