MEAN WELL, NSP-320-36 Switching Power Supply Input 85V ac to 305V ac, NSP-320

This image is representative of the product range

Subtotal (1 unit)*

PHP3,835.87

(exc. VAT)

PHP4,296.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,835.87

*price indicative

RS Stock No.:
765-228
Mfr. Part No.:
NSP-320-36
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switching Power Supply

MTBF

1699.1kH

Maximum Operating Temperature

85°C

Length

179mm

Standards/Approvals

UL

Depth

30mm

Width

99mm

Maximum Input Voltage

305V ac

Series

NSP-320

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN
The MEAN WELL Power supply is a highly reliable enclosed unit designed for industrial applications, providing a consistent 36V output at 8.9A with a Compact form factor suitable for diverse installation needs.

High efficiency up to 93.5% contributes to reduced energy consumption

Robust protections include overvoltage, overload, and short-circuit safeguarding

Compact size allows for better space utilisation in system installations

Remote sensing compensates for voltage drop over long cable runs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy