MEAN WELL, NSP-320-15 Switching Power Supply Input 85V ac to 305V ac, NSP-320

This image is representative of the product range

Subtotal (1 unit)*

PHP3,835.87

(exc. VAT)

PHP4,296.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,835.87

*price indicative

RS Stock No.:
765-225
Mfr. Part No.:
NSP-320-15
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switching Power Supply

MTBF

1699.1kH

Maximum Operating Temperature

85°C

Length

179mm

Depth

30mm

Standards/Approvals

UL

Width

99mm

Series

NSP-320

Maximum Input Voltage

305V ac

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN
The MEAN WELL Power supply is a highly reliable AC/DC device designed for multi-industry applications, offering consistent performance with high efficiency and a Compact size for space utilisation in various installations.

Delivers a rated power of 320W for enhanced efficiency in diverse environments

Ensures low standby power consumption, maximising energy savings

Supports an input voltage range of 85 to 305Vac for versatile usage

Features built-in protections including short circuit and overload for optimal safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy