MEAN WELL, NSP-320-12 Switching Power Supply Input 85V ac to 305V ac, NSP-320
- RS Stock No.:
- 765-223
- Mfr. Part No.:
- NSP-320-12
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
PHP3,835.87
(exc. VAT)
PHP4,296.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,835.87 |
*price indicative
- RS Stock No.:
- 765-223
- Mfr. Part No.:
- NSP-320-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Switching Power Supply | |
| MTBF | 1699.1kH | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Width | 99mm | |
| Depth | 30mm | |
| Length | 179mm | |
| Series | NSP-320 | |
| Maximum Input Voltage | 305V ac | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Switching Power Supply | ||
MTBF 1699.1kH | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Width 99mm | ||
Depth 30mm | ||
Length 179mm | ||
Series NSP-320 | ||
Maximum Input Voltage 305V ac | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- CN
The MEAN WELL Power supply offers a reliable solution for various applications, providing stable power with a Compact design. Ideal for industrial automation machinery and electronic instruments, it ensures efficiency and safety during operation.
Delivers rated power of 320W with an efficiency of up to 93.5%, optimising energy use
Designed to be lightweight and compact, fitting efficiently into space-constrained installations
Includes multiple protection features such as overload, short circuit, and over voltage safeguards
