MEAN WELL, NSP-320-60 Switching Power Supply Input 85V ac to 305V ac, NSP-320

This image is representative of the product range

Subtotal (1 unit)*

PHP3,835.87

(exc. VAT)

PHP4,296.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,835.87

*price indicative

RS Stock No.:
765-232
Mfr. Part No.:
NSP-320-60
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switching Power Supply

MTBF

1699.1kH

Maximum Operating Temperature

85°C

Length

179mm

Depth

30mm

Width

99mm

Standards/Approvals

UL

Series

NSP-320

Maximum Input Voltage

305V ac

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN
The MEAN WELL Power supply provides a robust and reliable solution for various high-demand applications, offering exceptional efficiency and performance. This enclosed unit is designed for superior reliability across multiple industrial usages.

Compact 179mm enclosure optimises space utilisation in installations

High efficiency of up to 93.5% minimises energy consumption

Remote sense function compensates for voltage drops up to 0.3V

Comprehensive safety features, including over temperature and overload protection

Low no-load power consumption below 0.5W for energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy