MEAN WELL, NSP-320-48 Switching Power Supply Input 85V ac to 305V ac, NSP-320

This image is representative of the product range

Subtotal (1 unit)*

PHP3,177.90

(exc. VAT)

PHP3,559.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,177.90

*price indicative

RS Stock No.:
765-229
Mfr. Part No.:
NSP-320-48
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switching Power Supply

MTBF

1699.1kH

Maximum Operating Temperature

85°C

Length

179mm

Width

99mm

Depth

30mm

Standards/Approvals

UL

Maximum Input Voltage

305V ac

Series

NSP-320

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN
The MEAN WELL 320W AC/DC high reliable power supply designed for multi-industry applications. It ensures stable voltage output of 48V while optimising efficiency and reliability for demanding operational environments.

Peak power capability of 640W supports heavy load requirements for short durations

High efficiency up to 93.5% minimises energy consumption and heat generation

Built-in remote control feature allows for convenient power management

Protection mechanisms include short circuit, overload, and over temperature for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy