MEAN WELL, NSP-750-12 AC/DC Power Supply Input 85V ac to 305V ac, NSP-750-12

This image is representative of the product range

Subtotal (1 unit)*

PHP10,860.22

(exc. VAT)

PHP12,163.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,860.22

*price indicative

RS Stock No.:
765-242
Mfr. Part No.:
NSP-750-12
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Power Supply

MTBF

1047.1h

Maximum Operating Temperature

85°C

Length

199mm

Depth

41mm

Width

105mm

Standards/Approvals

UL62368-1

Maximum Input Voltage

305V ac

Series

NSP-750-12

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN
The MEAN WELL AC/DC power supply delivers reliable performance across various industrial applications, offering robust specifications that ensure efficient energy management and stability for critical systems.

Efficient performance with a high efficiency rating of up to 92%

Compact size measuring 199mm x 105mm x 41mm, facilitating easy installation

Protection features include short circuit, overload, and over temperature safeguards

Externally adjustable voltage range for versatile application requirements

Remote control capability enhances operational flexibility

Low no-load power consumption, aiding energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy