MEAN WELL, NSP-750-27 AC/DC Power Supply Input 85V ac to 305V ac, NSP-750
- RS Stock No.:
- 765-245
- Mfr. Part No.:
- NSP-750-27
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
PHP13,461.02
(exc. VAT)
PHP15,076.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,461.02 |
*price indicative
- RS Stock No.:
- 765-245
- Mfr. Part No.:
- NSP-750-27
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Power Supply | |
| MTBF | 1047.1h | |
| Maximum Operating Temperature | 85°C | |
| Depth | 41mm | |
| Standards/Approvals | UL62368-1 | |
| Width | 105mm | |
| Length | 199mm | |
| Maximum Input Voltage | 305V ac | |
| Series | NSP-750 | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Power Supply | ||
MTBF 1047.1h | ||
Maximum Operating Temperature 85°C | ||
Depth 41mm | ||
Standards/Approvals UL62368-1 | ||
Width 105mm | ||
Length 199mm | ||
Maximum Input Voltage 305V ac | ||
Series NSP-750 | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- CN
The MEAN WELL Power supply delivers 750W AC/DC conversion with a Compact design, ensuring high reliability across multiple industries. It is engineered for efficient performance, making it Ideal for various applications.
Efficiency rating up to 95% ensures minimal energy wastage
Built-in protections for short circuit, overload, and overvoltage enhance reliability
Remote power control allows easy management of power supply states
Compact dimensions measuring 199mm x 105mm x 41mm for space-saving installations
