MEAN WELL, NSP-500-27 AC/DC Power Supply Input 85V ac to 305V ac, NSP-500

This image is representative of the product range

Subtotal (1 unit)*

PHP6,813.68

(exc. VAT)

PHP7,631.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,813.68

*price indicative

RS Stock No.:
765-237
Mfr. Part No.:
NSP-500-27
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Power Supply

MTBF

1213.4kH

Maximum Operating Temperature

85°C

Standards/Approvals

UL 62368

Depth

41mm

Length

199mm

Width

99mm

Series

NSP-500

Maximum Input Voltage

305V ac

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN
The MEAN WELL Power supply is a high-reliability AC/DC device designed to deliver 500W of power, ensuring consistent performance across various industrial applications. Its Compact design enhances space efficiency in system installations.

Achieves high efficiency up to 94% for reduced energy consumption

Features a fully enclosed design for improved safety and durability

Provides reliable overload protection and remote control capabilities for ease of operation

Equipped with a Peak power capacity of 1000W for demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy