MEAN WELL, NSP-500-48 Power Supply Input 85V ac to 305V ac, NSP-500
- RS Stock No.:
- 765-239
- Mfr. Part No.:
- NSP-500-48
- Manufacturer:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
PHP5,754.20
(exc. VAT)
PHP6,444.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,754.20 |
*price indicative
- RS Stock No.:
- 765-239
- Mfr. Part No.:
- NSP-500-48
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Power Supply | |
| MTBF | 1213.4h | |
| Maximum Operating Temperature | 85°C | |
| Length | 199mm | |
| Depth | 41mm | |
| Width | 99mm | |
| Standards/Approvals | IEC/EN/UL 62368-1 | |
| Series | NSP-500 | |
| Maximum Input Voltage | 305V ac | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Power Supply | ||
MTBF 1213.4h | ||
Maximum Operating Temperature 85°C | ||
Length 199mm | ||
Depth 41mm | ||
Width 99mm | ||
Standards/Approvals IEC/EN/UL 62368-1 | ||
Series NSP-500 | ||
Maximum Input Voltage 305V ac | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- CN
The MEAN WELL Power supply is designed for high reliability and versatility across numerous industrial applications, ensuring stable AC/DC conversion and a wide input voltage range for optimal performance.
Delivers 48V DC output with a rated current of 10.5A
Designed for efficiency, boasting up to 95% efficiency ratings
Operates within a wide temperature range of -40 to +85°C
Includes multiple safety certifications and compliance to international standards
Compact dimensions allow for flexible installation in various setups
