MEAN WELL, NSP-500-15 Rack Mount Power Supply Input 85V ac to 305V ac, NSP-500
- RS Stock No.:
- 765-235
- Mfr. Part No.:
- NSP-500-15
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP6,813.68
(exc. VAT)
PHP7,631.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,813.68 |
*price indicative
- RS Stock No.:
- 765-235
- Mfr. Part No.:
- NSP-500-15
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Rack Mount Power Supply | |
| MTBF | 1213.4kH | |
| Maximum Operating Temperature | 85°C | |
| Length | 199mm | |
| Depth | 41mm | |
| Width | 99mm | |
| Standards/Approvals | IEC62477-1 | |
| Maximum Input Voltage | 305V ac | |
| Series | NSP-500 | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Rack Mount Power Supply | ||
MTBF 1213.4kH | ||
Maximum Operating Temperature 85°C | ||
Length 199mm | ||
Depth 41mm | ||
Width 99mm | ||
Standards/Approvals IEC62477-1 | ||
Maximum Input Voltage 305V ac | ||
Series NSP-500 | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- CN
The MEAN WELL Power supply provides a reliable 15V output with a rated current of 33.4A, ensuring high performance across various industrial applications while maintaining energy efficiency.
Achieves high efficiency of up to 92%
Compact dimensions ensure easy installation in limited spaces
Features overload and short circuit protection for added safety
Wide operating temperature range of -40 to +85°C enhances versatility
