MEAN WELL, NSP-500-5 Rack Mount Power Supply Input 85V ac to 305V ac, NSP-500

This image is representative of the product range

Subtotal (1 unit)*

PHP5,754.20

(exc. VAT)

PHP6,444.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,754.20

*price indicative

RS Stock No.:
765-240
Mfr. Part No.:
NSP-500-5
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Rack Mount Power Supply

MTBF

1213.4kH

Maximum Operating Temperature

85°C

Length

199mm

Depth

41mm

Width

99mm

Standards/Approvals

IEC/EN/UL 62368-1

Maximum Input Voltage

305V ac

Series

NSP-500

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN
The MEAN WELL Power supply designed for high reliability and adaptability across multiple industries, providing an output voltage of 5V and ensuring stable performance in varying operational conditions.

Delivers a rated output power of 450W with a high efficiency of up to 90%

Operates within a wide input voltage range of 85 ∼ 305Vac, suitable for diverse applications

Includes remote sensing to compensate for voltage drops along the load wiring

Certified with multiple global safety standards including IEC62368-1 and UL62368-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy