MEAN WELL, NSP-500-60 Power Supply Input 85V ac to 305V ac, NSP-500

This image is representative of the product range

Subtotal (1 unit)*

PHP6,772.28

(exc. VAT)

PHP7,584.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from February 01, 2027
  • Plus 2 unit(s) shipping from February 08, 2027
  • Plus 4 unit(s) shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,772.28

*price indicative

RS Stock No.:
765-241
Mfr. Part No.:
NSP-500-60
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Power Supply

MTBF

1213.4kH

Maximum Operating Temperature

85°C

Length

199mm

Depth

41mm

Width

99mm

Standards/Approvals

UL62368-1

Series

NSP-500

Maximum Input Voltage

305V ac

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN
The MEAN WELL Power supply offers a 500W AC/DC solution designed for high reliability across multiple industries, ensuring efficient performance for your power needs.

Compact size of 199mm x 99mm x 41mm allows versatile installation

Achieves high efficiency up to 95%, optimising energy consumption

Supports a wide input voltage range of 85 ∼ 305Vac, adaptable to various systems

Remote sensing compensation up to 0.3V aids in maintaining output voltage

Includes built-in protections for short circuit, overload, and overvoltage for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy