MEAN WELL, NSP-500-24 Power Supply Input 85V ac to 305V ac, NSP-500

This image is representative of the product range

Subtotal (1 unit)*

PHP5,643.50

(exc. VAT)

PHP6,320.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 42 unit(s) shipping from February 08, 2027
  • Plus 30 unit(s) shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,643.50

*price indicative

RS Stock No.:
765-236
Mfr. Part No.:
NSP-500-24
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Power Supply

MTBF

1213.4h

Maximum Operating Temperature

85°C

Length

199mm

Standards/Approvals

IEC/EN/UL 62368-1

Width

99mm

Depth

41mm

Maximum Input Voltage

305V ac

Series

NSP-500

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN
The MEAN WELL Power supply is designed for high reliability and versatility across numerous industrial applications, ensuring stable AC/DC conversion and a wide input voltage range for optimal performance.

Delivers a 24V output voltage with a rated current of 21A and a Peak capability of 1000W

Features a low no-load power consumption of just 0.75W

Designed to maintain efficiency levels up to 94% for reduced energy wastage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy