MEAN WELL, NSP-1000-27 Power Supply 32.4V, 999 W 305V ac

N

This image is representative of the product range

Subtotal (1 unit)*

PHP17,618.30

(exc. VAT)

PHP19,732.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,618.30

*price indicative

RS Stock No.:
897-396
Mfr. Part No.:
NSP-1000-27
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Power Supply

Maximum Output Voltage

32.4V

Number of Outputs

1

Mount Type

Chassis Mount

Power

999W

Minimum Operating Temperature

-40°C

SMPS Output Current

37A

Maximum Operating Temperature

85°C

Depth

41mm

Weight

1.4kg

Standards/Approvals

UL

Length

230mm

Width

127mm

Series

NSP-1000

Maximum Input Voltage

305V ac

Efficiency

93.5%

Output Current

37A

Hazardous Area Certification

No

Minimum Input Voltage

85V ac

The MEAN WELL power supply is a highly reliable AC/DC converter designed for extensive industrial applications, offering robust performance in enclosed configurations. It efficiently delivers a rated output of 27V with reliable versatility.

Features Peak power capability of 2000W for short durations

Offers wide input voltage range from 85 to 305Vac for versatility

Ensures energy efficiency of up to 94% to reduce operational costs

Designed for parallel operation, allowing scalability up to 4000W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy