MEAN WELL, RST-10000-36 Power Supply 43.2V, 9936 W 305V ac

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-653
Mfr. Part No.:
RST-10000-36
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Power Supply

Maximum Output Voltage

43.2V

Number of Outputs

1

Mount Type

Chassis Mount

Power

9936W

SMPS Output Current

276A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Width

424mm

Standards/Approvals

AS/NZS 60950.1

Weight

23.5kg

Depth

83.5mm

Length

540mm

Efficiency

90%

Maximum Input Voltage

305V ac

Series

RST-10000

Minimum Input Voltage

196V ac

Hazardous Area Certification

No

Output Current

276A

COO (Country of Origin):
TW
The MEAN WELL power supply provides a reliable solution for demanding electrical applications. With its robust design, it ensures a steady and adjustable output voltage, making it Ideal for various industrial needs.

Offers a rated output voltage of 36V with a maximum power of 9936W

Features a current range from 0 to 276A, ensuring flexibility in application

Includes overload protection and remote sense functionality for improved performance

Achieves high efficiency with a typical rate of 90% at low load conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy