MEAN WELL, RST-15K-380 Power Supply 400V, 15030 W 305V ac
- RS Stock No.:
- 938-656
- Mfr. Part No.:
- RST-15K-380
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-656
- Mfr. Part No.:
- RST-15K-380
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 400V | |
| Number of Outputs | 1 | |
| Mount Type | Chassis Mount | |
| Power | 15030W | |
| SMPS Output Current | 39.55A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 540mm | |
| Weight | 25kg | |
| Depth | 83.5mm | |
| Standards/Approvals | CAN/CSA C22.2 | |
| Width | 424mm | |
| Maximum Input Voltage | 305V ac | |
| Series | RST-15K-HV | |
| Efficiency | 94% | |
| Output Current | 39.55A | |
| Minimum Input Voltage | 196V ac | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Power Supply | ||
Maximum Output Voltage 400V | ||
Number of Outputs 1 | ||
Mount Type Chassis Mount | ||
Power 15030W | ||
SMPS Output Current 39.55A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Length 540mm | ||
Weight 25kg | ||
Depth 83.5mm | ||
Standards/Approvals CAN/CSA C22.2 | ||
Width 424mm | ||
Maximum Input Voltage 305V ac | ||
Series RST-15K-HV | ||
Efficiency 94% | ||
Output Current 39.55A | ||
Minimum Input Voltage 196V ac | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
The MEAN WELL power supply designed for high voltage output applications, providing a reliable Interface for demanding environments with varying input voltage requirements.
Operates on a voltage range of 340 to 530VAC, ensuring compatibility with a wide array of power sources
Provides a rated power output of 15030W, meeting substantial energy demands
Includes Advanced overload protection, safeguarding against excessive current scenarios
Features built-in Active current sharing, enabling parallel operation with additional units for increased power capacity
