MEAN WELL, RST-15K-230 Power Supply 260V, 14904 W 305V ac
- RS Stock No.:
- 938-655
- Mfr. Part No.:
- RST-15K-230
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-655
- Mfr. Part No.:
- RST-15K-230
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 260V | |
| Number of Outputs | 1 | |
| Mount Type | Chassis Mount | |
| Power | 14904W | |
| SMPS Output Current | 64.8A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 540mm | |
| Width | 424mm | |
| Standards/Approvals | CAN/CSA C22.2 | |
| Weight | 25kg | |
| Depth | 83.5mm | |
| Series | RST-15K-HV | |
| Maximum Input Voltage | 305V ac | |
| Efficiency | 94% | |
| Minimum Input Voltage | 196V ac | |
| Hazardous Area Certification | No | |
| Output Current | 64.8A | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Power Supply | ||
Maximum Output Voltage 260V | ||
Number of Outputs 1 | ||
Mount Type Chassis Mount | ||
Power 14904W | ||
SMPS Output Current 64.8A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Length 540mm | ||
Width 424mm | ||
Standards/Approvals CAN/CSA C22.2 | ||
Weight 25kg | ||
Depth 83.5mm | ||
Series RST-15K-HV | ||
Maximum Input Voltage 305V ac | ||
Efficiency 94% | ||
Minimum Input Voltage 196V ac | ||
Hazardous Area Certification No | ||
Output Current 64.8A | ||
- COO (Country of Origin):
- TW
The MEAN WELL power supply delivers a robust 15KW 3-phase 4-wire input with high voltage output, designed for reliable and efficient performance tailored for demanding applications.
Offers factory default DC voltage options at 230V with a current rating of 64.8A
Ensures high efficiency of up to 94%, maximising performance
Supports a wide voltage range of 216 to 260V to meet diverse power requirements
Incorporates extensive safety features like overload and over temperature protection
